Maertz PMMA-1009-013 Filament PLA Pro 1.75mm 1Kg Translucent

Order Code:

19-2741

Brand: Maertz MPN: PMMA-1009-013 EAN-13: 0093988900622
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1009-013 is a high-quality 3D printing consumable designed for precise and reliable output, utilising polymethyl methacrylate (PMMA) as its core material, known for its excellent transparency and durability. The consumable, alternatively described as 3361855, is particularly valued in engineering applications where clarity, UV resistance, and light transmission are critical requirements, such as in the prototyping of optical lenses, light covers, and other transparent components. The Maertz PMMA-1009-013 is suitable for use in various additive manufacturing processes, ensuring a consistent performance in creating detailed and high-functioning prototypes.
Filament Material PLA
Reel Size 1kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot